
Multichannel 96 kHz Codec featuring 24-bit resolution and a 105dB Signal to Noise Ratio. This general-purpose IC supports SPI, 4-wire serial interface and includes 2 A/D converters and 3 D/A converters. Operating from a 3V to 5.25V supply, it is housed in a 10mm x 10mm x 2mm QFP package with tin, matte contact plating, suitable for surface mounting. The component operates within a temperature range of -40°C to 85°C.
Analog Devices AD1836AASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Height | 2mm |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 3 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 78mA |
| Type | General Purpose |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1836AASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
