
The AD1836AASZRL is a 24-bit dual ADC/DAC IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a QFP-52 package. The device features a sampling rate of 96KS/s and a signal-to-noise ratio of 105dB. It is RoHS compliant and suitable for surface mount applications.
Analog Devices AD1836AASZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1836AASZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
