
2 ADC, 6 DAC 96 kHz, 24-Bit Sigma Delta Codec
Sign in to ask questions about the Analog Devices AD1838AASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1838AASZ technical specifications.
| Package/Case | QFP |
| Height | 2mm |
| Interface | Serial, SPI, I2S |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Type | General Purpose |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1838AASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
