
The AD1845JP is a 16-bit dual A/D and D/A converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is mounted in a surface mount PLCC-68 package with tin and lead contact plating. It features a sampling rate of 50KS/s and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1845JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1845JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1845JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
