
16-bit PCM audio digital-to-analog converter (DAC) with a 12.5 MS/s conversion rate. Features a serial interface and a single DAC channel. Operates with a dual supply voltage range of 4.75V to 5.25V, typically 5V. Offers a signal-to-noise ratio (SNR) of 110dB and a settling time of 250ns. Available in a SOIC package, suitable for both through-hole and surface mount applications.
Analog Devices AD1851RZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 12.5MS/s |
| Dual Supply Voltage | 5V |
| Height | 2.65mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| Settling Time | 250ns |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1851RZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
