
IC SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, PLASTIC, SSOP-28, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD1852JRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1852JRS technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1852JRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
