
Stereo, 24-bit, 192 kHz multibit sigma-delta DAC featuring two DAC channels. Offers a 117dB signal-to-noise ratio and a 192 kS/s conversion rate. Operates with a 5V supply voltage, consuming 75mA. Interface is 3-wire serial. Packaged in a SSOP with tin, matte contact plating, suitable for surface mounting. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1853JRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1853JRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 1.75mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Signal to Noise Ratio (SNR) | 117dB |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1853JRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
