
20-bit, 2-channel stereo digital-to-analog converter (DAC) with a 96 kS/s conversion rate. Features a multibit sigma-delta architecture, offering 112dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 50mA supply current. Supports SPI and serial interfaces, with bipolar voltage output. Packaged in a SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD1854JRSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1854JRSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96S/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 50mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1854JRSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
