
16-Bit PCM Audio Digital-to-Analog Converter (DAC) with a single channel and resolution of 16 bits. Features a serial and parallel interface, bipolar output polarity, and a maximum sampling rate of 48MS/s. Operates with a dual supply voltage ranging from 4.75V to 13.2V, with a typical operating voltage of 12V. This surface mount component is housed in a SOIC package with tin, matte contact plating. It offers a settling time of 1.5µs and a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1856RZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1856RZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48MS/s |
| Series | AD1856 |
| Settling Time | 1.5us |
| Supply Current | 10mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1856RZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
