
Stereo, Single-Supply 18-Bit Integrated (Sigma Delta) DAC
Sign in to ask questions about the Analog Devices AD1859JRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1859JRZ-RL technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 52000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1859JRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
