The AD1860N is a 16-pin DIP digital-to-analog converter from Analog Devices, operating over a temperature range of -25°C to 70°C. It features a nominal supply voltage of 5V and a maximum supply current of 15mA. The device is packaged in a plastic DIP-16 package, measuring 7.62mm in width and 20.13mm in length. It is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1860N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1860N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.