The AD1860N-J is a 16-bit digital-to-analog converter with 18-bit resolution. It operates within a temperature range of -25°C to 70°C. The device has a nominal supply voltage of 5V and a maximum supply current of 15mA. The AD1860N-J is packaged in a 16-pin PDIP package with dimensions of 7.62mm in width and 20.13mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1860N-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1860N-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.