The AD1861R-J is a 16-bit dual digital-to-analog converter with 18-bit resolution and a nominal supply voltage of 5V. It has a maximum supply current of 15mA and is packaged in a SOIC-16 package. The device operates over a commercial temperature range from 0°C to 70°C. It has 16 terminals and is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1861R-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1861R-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.