The AD1864N-J is an 18-bit dual digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 28mA. It is packaged in a 24-pin PDIP package with a width of 15.24mm and a length of 31mm. The converter operates over a temperature range of -25°C to 70°C. It is suitable for use in a variety of applications requiring high-resolution digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1864N-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1864N-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.