
The AD1865N-J is an 18-bit dual 2-channel digital-to-analog converter with a conversion rate of 705.6KS/s. It operates on a dual supply voltage of 4.75V to 5.25V and is packaged in a PDIP-24 package. The device is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The AD1865N-J is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1865N-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 705.6KS/s |
| Dual Supply Voltage | 5V |
| Interface | Serial, 5-WIRE |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1865N-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.