
IC DUAL, SERIAL INPUT LOADING, 18-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1865N-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 705.6KS/s |
| Dual Supply Voltage | 5V |
| Interface | Serial, 5-WIRE |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1865N-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.