The AD1865NZ-J is a 24-bit dual digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 26mA. It is available in a plastic DIP-24 package. The device operates over a temperature range of -25°C to 70°C. The AD1865NZ-J is a semiconductor integrated circuit designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1865NZ-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1865NZ-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.