
IC SERIAL INPUT LOADING, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD1866R-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1866R-REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1866R-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
