
Dual 16-bit audio digital-to-analog converter (DAC) with a serial interface. Features 16-bit resolution and a 95dB signal-to-noise ratio. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Surface mountable in a SOIC package with tin/matte contact plating. Supports a sampling rate of 44.1 kS/s and offers bipolar voltage output.
Analog Devices AD1866RZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 44.1KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Current | 10mA |
| Supply Type | Analog, Digital |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1866RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
