
Analog Devices AD1868N-J technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 18 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1868N-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
