
Analog Devices AD1868R technical specifications.
| Package/Case | SOIC N |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1868R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.