The AD1868R-J is a 16-pin commercial temperature digital-to-analog converter from Analog Devices. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V with a maximum supply current of 14mA. The converter features 18 bits of resolution and is available in a R-PDSO-G16 package with a width of 7.5mm and a length of 10.3mm.
Analog Devices AD1868R-J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1868R-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.