
24-bit, 96kHz stereo audio Analog-to-Digital Converter (ADC) featuring a multi-bit sigma-delta architecture. Offers 2 channels with a Signal-to-Noise Ratio (SNR) of 105dB. Operates from a 4.5V to 5.5V supply, with a typical operating supply voltage of 5V and current of 63mA. Interface options include SPI, I2C, and Serial. Packaged in a 24-lead SSOP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD1871YRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1871YRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.75mm |
| Interface | SPI, I2C, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 63mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 40mA |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1871YRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
