
Stereo Audio, 24-bit, 96kHz, Multi-bit Sigma Delta ADC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1871YRSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 63mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1871YRSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
