
16-bit stereo analog-to-digital converter (ADC) featuring a 92dB dynamic range. This unipolar device offers 2 analog inputs and 2 channels, operating from a 5V supply with a maximum power dissipation of 315mW. The serial interface facilitates integration, and it is housed in a surface-mount SOIC package. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1877JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dynamic Range | 92dB |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 255mW |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Supply Current | 35mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.078125oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1877JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
