
Analog Devices AD1877JRZ-RL technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 48KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 315mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1877JRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
