Analog Devices AD1879JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.985 |
| Analog Input Voltage-Min | -5.985 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1879JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.