IC SPECIALTY CONSUMER CIRCUIT, PQFP48, LQFP-48, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1881JST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1881JST technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1881JST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.