The AD1881JST-REEL is a commercial temperature IC with a quad flat package and 48 pins. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.25V and a maximum supply current of 103mA. The IC is available in a 7mm x 7mm package with a pin count of 48.
Checking distributor stock and pricing after the page loads.
Analog Devices AD1881JST-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 103 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.