The AD1886AJSTZ is a 16-bit dual 2-channel analog-to-digital and 2-channel digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free LQFP package. The device is RoHS compliant and features a sampling rate of 48KS/s. It is designed for surface mount applications and is available in a tray packaging option.
Analog Devices AD1886AJSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.