
Analog Devices AD1887JSTZ technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1887JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.