
The AD1888JST is a specialized IC with two 20-bit analog-to-digital converters and six digital-to-analog converters. It operates over a temperature range of 0°C to 70°C and is available in a lead-free LQFP-48 package. The device is not radiation hardened and is not RoHS compliant. It can operate with a supply voltage between 3.15V and 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1888JST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 20 |
| Number of D/A Converters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1888JST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
