IC SPECIALTY CONSUMER CIRCUIT, PQFP48, MS-026BBC, LQFP-48, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| RoHS | Not Compliant |