24-bit stereo asynchronous sample rate converter supporting up to 192 kHZ conversion rates. Features a 3-wire serial interface and operates from a 3.135V to 5.5V supply voltage, with a nominal supply current of 43mA. Packaged in a 47-piece SSOP with tin, matte contact plating, this surface mount component offers a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD1895AYRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1895AYRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 1.75mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 132mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1895AYRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
