
192 kHZ Stereo Asynchronous Sample Rate Converter
Sign in to ask questions about the Analog Devices AD1895AYRSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1895AYRSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1895AYRSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
