
24-bit stereo asynchronous sample rate converter supporting up to 192 kS/s conversion rate. Features a 3-wire serial control interface and operates from a 3.135V to 5.5V supply voltage, with a nominal supply current of 43mA. This surface mount component is housed in a SSOP package with tin, matte contact plating. Maximum power dissipation is 132mW, and it operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD1896AYRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1896AYRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Conversion Rate | 192KS/s |
| Height | 1.75mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Number of Channels | 2 |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3.3V |
| Output Power | 132mW |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 132mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1896AYRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
