
Analog Devices AD1896AYRSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1896AYRSZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
