
High-performance 24-bit audio codec featuring 2 Analog-to-Digital Converters (ADCs) and 8 Digital-to-Analog Converters (DACs), supporting sampling rates up to 192 kS/s with a 105dB Signal-to-Noise Ratio (SNR). This integrated circuit offers a 4-wire serial interface and SPI communication, operating from a 3V to 3.6V supply voltage with a typical current draw of 130mA. Packaged in a 7mm x 7mm x 1.4mm LQFP with tin-matte contact plating, it is designed for surface mounting and operates within a temperature range of -40°C to 105°C.
Analog Devices AD1928YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 8 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Type | General Purpose |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1928YSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
