
8-channel, 24-bit digital-to-analog converter (DAC) with a 192 kS/s conversion rate and 110dB signal-to-noise ratio. Features include differential voltage output, SPI serial interface, and an integrated Phase-Locked Loop (PLL). Operates with analog and digital supply voltages from 3V to 3.6V, with a maximum power dissipation of 429mW. Packaged in LQFP with tin, matte contact plating, suitable for surface mounting. Operating temperature range is -40°C to 105°C.
Analog Devices AD1933YSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Differential Output | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 429mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1933YSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
