High-performance 24-bit, 192 kS/s audio codec featuring four analog-to-digital converters (ADCs) and eight digital-to-analog converters (DACs). This general-purpose integrated circuit offers 12 total channels and a signal-to-noise ratio (SNR) of 107dB. It supports I2C, Serial, I2S, and 2-Wire interfaces, operating from a 3.3V to 5V supply voltage. Packaged in an LQFP with matte tin plating, this surface-mount component is RoHS compliant and designed for automotive applications, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1937WBSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 12 |
| Number of D/A Converters | 8 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | AUTOMOTIVE |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1937WBSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
