IC SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, QFP48, LEAD FREE, MS-026-BBC, LQFP-48, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD1938XSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1938XSTZRL technical specifications.
| Package/Case | LQFP |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1938XSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.