
24-bit, 4 ADC/8 DAC CODEC with PLL, supporting a 192kHz sampling rate and 107dB SNR. Features SPI, Serial, and I2C interfaces, operating from a 3.3V to 5V supply. Packaged in a 7mm x 7mm x 1.4mm LQFP with tin-matte plating, suitable for surface mounting. Maximum operating temperature is 105°C.
Analog Devices AD1938YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 192kHz |
| Height | 1.4mm |
| Interface | SPI, Serial, I2C |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of D/A Converters | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Quiescent Current | 56mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1938YSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
