
4 ADC/8 DAC with PLL, 192 kHz, 24-Bit CODEC
Sign in to ask questions about the Analog Devices AD1938YSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1938YSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, I2C, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of D/A Converters | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 56mA |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1938YSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
