
16-channel audio codec featuring 4 analog-to-digital converters (ADCs) and 8 digital-to-analog converters (DACs), each with 24-bit resolution. Supports sampling rates up to 192 kS/s and offers a signal-to-noise ratio (SNR) of 107dB. Operates with a supply voltage range of 3V to 5.5V, typically 5V. Interfaces via serial, I2C, SPI, and 4-wire protocols. Packaged in a 10mm x 10mm x 1.4mm LQFP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD1939YSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1939YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | Serial, I2C, SPI, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Channels | 16 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1939YSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
