
Analog Devices AD1940YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 3.072MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 28b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Series | SigmaDSP® |
| Supply Type | Single |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1940YSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
