
Audio Processor 0.4MHz Automotive 48-Pin LQFP
Sign in to ask questions about the Analog Devices AD1940YSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1940YSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 3.072MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 28b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Series | SigmaDSP® |
| Supply Type | Single |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1940YSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
