
16-channel SigmaDSP® audio processor featuring 28-bit resolution and a 192 kS/s sampling rate. Operates with a 2.5V single supply voltage and a maximum frequency of 3.072MHz. Interface options include I2C and 2-wire serial communication. Packaged in an LQFP with tin-matte contact plating, this surface-mount component has a maximum power dissipation of 238.8mW and an operating temperature range of -40°C to 105°C.
Analog Devices AD1941YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 3.072MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238.8mW |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 28b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Series | SigmaDSP® |
| Supply Type | Single |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1941YSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
