
Analog Devices AD1941YSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 28b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Series | SigmaDSP® |
| Supply Current | 92mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1941YSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
