IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other
Sign in to ask questions about the Analog Devices AD1953YSTRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1953YSTRL7 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1953YSTRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.