
SigmaDSP® Digital Audio Processor, a specialized integrated circuit for consumer applications. Features 3 channels, 26-bit resolution, and a 112dB Signal to Noise Ratio. Operates with a 4.5V to 5.5V supply voltage, consuming 80mA at 5V. Supports SPI, Serial, I2S, and 4-wire interfaces, with a maximum operating frequency of 24.576MHz and a 48kS/s conversion rate. Packaged in LQFP with tin-matte contact plating, this surface-mount component is RoHS compliant and operates from -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD1953YSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1953YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 48KS/s |
| Height | 1.4mm |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48S/s |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1953YSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
